Ruland MCLX-50-50-F Rigid Shaft Coupling, 85 mm OD, 1215 Carbon Steel, 2250 Nm
- RS Stock No.:
- 614-419
- Mfr. Part No.:
- MCLX-50-50-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP36,142.14
(exc. VAT)
PHP40,479.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,142.14 |
*price indicative
- RS Stock No.:
- 614-419
- Mfr. Part No.:
- MCLX-50-50-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 125mm | |
| Bore Size A | 50mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 50mm | |
| Material | 1215 Carbon Steel | |
| Style | Clamp | |
| Torque Rating | 2250Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Bore Type | Precision Honed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 125mm | ||
Bore Size A 50mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 50mm | ||
Material 1215 Carbon Steel | ||
Style Clamp | ||
Torque Rating 2250Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Bore Type Precision Honed | ||
- COO (Country of Origin):
- US
The Ruland Rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Proprietary Nypatch anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Suitable for both dynamic and static applications
Provides a secure connection that absorbs vibrations
Constructed from premium materials ensuring long life
Easily fits within compact spaces without loss of performance
Designed to handle a wide range of operating conditions
Promotes minimal backlash for improved precision in motion
Facilitates quick and easy assembly without special tools
Related links
- Ruland MSPC-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MCLC-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MSPX-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MCLX-8-6-F Rigid Shaft Coupling 1215 Carbon Steel, 50 Nm
- Ruland MSCC-50-50-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCX-50-50-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MCLX-50-50-SS Rigid Shaft Coupling 303 Stainless Steel, 675 Nm
- Ruland MCLX-30-25-F Rigid Shaft Coupling 1215 Carbon Steel, 475 Nm
