Molex 73287-0450 RF AttenuatorStraight 20 dBMaleFemale
- RS Stock No.:
- 835-128
- Mfr. Part No.:
- 73287-0450
- Manufacturer:
- Molex
N
Subtotal (1 unit)*
PHP9,510.90
(exc. VAT)
PHP10,652.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,510.90 |
*price indicative
- RS Stock No.:
- 835-128
- Mfr. Part No.:
- 73287-0450
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | SMA Plug to Jack | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Connector Type | RF | |
| Orientation | Straight | |
| Maximum Attenuation | 20dB | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Series | 73287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type SMA Plug to Jack | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Connector Type RF | ||
Orientation Straight | ||
Maximum Attenuation 20dB | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
Series 73287 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Attenuator is a high-performance solution designed for signal attenuation up to 20 dB, suitable for frequencies ranging from DC to 18 GHz.
Offers reliable performance with a maximum input power of 2 Watts
Maintains 50 Ohm impedance for optimal signal integrity
Designed to operate within a temperature range of -65 °C to +125 °C
Features Type N connectors MADE from passivated stainless steel for durability
Related links
- Molex 73287-0590 RF AttenuatorStraight 20 dBMaleFemale
- Molex 73287-0131 RF AttenuatorStraight 20 dBMaleFemale
- Molex 73287-0327 RF AttenuatorStraight 20 dBMaleFemale
- Molex 73287-0121 RF AttenuatorStraight 15 dBMaleFemale
- Molex 73287-0040 RF AttenuatorStraight 4 dBMaleFemale
- Molex 73287-0051 RF AttenuatorStraight 5 dBMaleFemale
- Molex 73287-0060 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0313 RF AttenuatorStraight 6 dBMaleFemale
