Molex 73287-0011 RF AttenuatorStraight 1 dBMaleFemale
- RS Stock No.:
- 835-094
- Mfr. Part No.:
- 73287-0011
- Manufacturer:
- Molex
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP5,298.97
(exc. VAT)
PHP5,934.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP5,298.97 | - |
| 10 + | PHP4,875.38 | 7% |
*price indicative
- RS Stock No.:
- 835-094
- Mfr. Part No.:
- 73287-0011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Orientation | Straight | |
| Minimum Operating Temperature | -65°C | |
| Connector Type | RF | |
| Maximum Attenuation | 1dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Series | 73287 | |
| Connector Gender B | Female | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Orientation Straight | ||
Minimum Operating Temperature -65°C | ||
Connector Type RF | ||
Maximum Attenuation 1dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Series 73287 | ||
Connector Gender B Female | ||
Standards/Approvals REACH SVHC | ||
RoHS Status: Exempt
The Molex Attenuator is a precision device designed for RF applications, providing reliable performance through efficient signal attenuation. Its robust construction and optimal frequency range make it Ideal for various technical setups.
Offers a maximum average power of 2 Watts for effective signal management
Features a 1 dB attenuation level, ensuring minimal signal loss
Operates efficiently at frequencies up to 18 GHz for high-performance requirements
Designed with a body style including a hex for enhanced grip and handling
Related links
- Molex 73287-0010 RF AttenuatorStraight 1 dBMaleFemale
- Molex 73287-0313 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0061 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0323 RF AttenuatorStraight 6 dBMaleFemale
- Molex 73287-0121 RF AttenuatorStraight 15 dBMaleFemale
- Molex 73287-0051 RF AttenuatorStraight 5 dBMaleFemale
- Molex 73287-0590 RF AttenuatorStraight 20 dBMaleFemale
- Molex 73287-0101 RF AttenuatorStraight 30 dBMaleFemale
