Parker Filter Cartridge 937846Q, 5 μm
- RS Stock No.:
- 825-105
- Mfr. Part No.:
- 937846Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP20,364.20
(exc. VAT)
PHP22,807.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,364.20 |
*price indicative
- RS Stock No.:
- 825-105
- Mfr. Part No.:
- 937846Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 465mm | |
| Filtration Size | 5μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Silicone | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 465mm | ||
Filtration Size 5μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Silicone | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the IN-AGB Series, providing high-quality filtration for a variety of industrial applications. Its primary function is to reliably safeguard the use of genuine parts through innovative design.
Features reusable metal sleeves for extended product life
Constructed with eco-friendly filtering materials for environmental sustainability
Operates at a maximum pressure differential of 10 bar for efficient performance
Compatible with IN8 filter housing series for seamless integration
Related links
- Parker Filter Cartridge 937865Q, 20 μm
- Parker Filter Cartridge 937862Q, 10 μm
- Parker Filter Cartridge 937819, 40 μm
- Parker Filter Cartridge 937917Q, 20 μm
- Parker Filter Cartridge 937914Q, 10 μm
- Parker Filter Cartridge BPS-104-CAS, 0.45 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 938913Q, 10 μm
