Parker Filter Cartridge 937914Q, 10 μm
- RS Stock No.:
- 823-618
- Mfr. Part No.:
- 937914Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,630.55
(exc. VAT)
PHP33,186.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,630.55 |
*price indicative
- RS Stock No.:
- 823-618
- Mfr. Part No.:
- 937914Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 561mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Overall Diameter | 105mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 561mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Overall Diameter 105mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Tanktopper Filter Elements offer an all-in-one return line filtration solution. The patented inside-to-outside flow path traps contaminants inside the cartridge to prevent re-injection during servicing.
High quality 10QL Ecoglass media pack
Integrated nitrile seal and Air breather element
Eco element fits reusable LEIF sleeve
Maximum pressure differential of 10 bar
