Parker Filter Cartridge BPS-104-CAS, 0.45 μm
- RS Stock No.:
- 824-232
- Mfr. Part No.:
- BPS-104-CAS
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP19,739.18
(exc. VAT)
PHP22,107.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,739.18 |
*price indicative
- RS Stock No.:
- 824-232
- Mfr. Part No.:
- BPS-104-CAS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 250mm | |
| Filtration Size | 0.45μm | |
| Series | BEVPOR | |
| Seal Material | Silicone | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 250mm | ||
Filtration Size 0.45μm | ||
Series BEVPOR | ||
Seal Material Silicone | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker filter cartridge designed for microbial stabilization in various beverages, ensuring the integrity of products prior to filling operations.
Final stabilization of beverages before packaging
Proven microorganism retention characteristics
Hydrophilic design allows for repeated integrity testing
Constructed with Durable materials for enhanced performance
Features a pleated filter construction for efficient filtration
Related links
- Parker Filter Cartridge BPH-402-CAS, 0.2 μm
- Parker Filter Cartridge BPH-102-CAS, 0.2 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 936707Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937881Q, 10 μm
