Parker Filter Cartridge 937950Q, 10 μm
- RS Stock No.:
- 823-888
- Mfr. Part No.:
- 937950Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,292.94
(exc. VAT)
PHP9,288.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,292.94 |
*price indicative
- RS Stock No.:
- 823-888
- Mfr. Part No.:
- 937950Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 106mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Overall Diameter | 71mm | |
| Series | ETF | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 106mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Overall Diameter 71mm | ||
Series ETF | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element offers high-quality filtration for hydraulic systems, utilising microglass Fibre materials for effective particle removal and system protection.
Constructed with high-quality Microglass filter materials for superior filtration performance
Designed for an In to Out flow pattern to prevent re-contamination of hydraulic systems
Available in a range of Micron ratings, including 2, 5, 10, and 20 Microns for varied filtration needs
