Parker Filter Cartridge 937865Q, 20 μm
- RS Stock No.:
- 823-798
- Mfr. Part No.:
- 937865Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP53,331.93
(exc. VAT)
PHP59,731.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,331.93 |
*price indicative
- RS Stock No.:
- 823-798
- Mfr. Part No.:
- 937865Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 543mm | |
| Filtration Size | 20μm | |
| Overall Diameter | 197mm | |
| Series | BGT | |
| Seal Material | Silicone | |
| Filter Type | Industrial Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 543mm | ||
Filtration Size 20μm | ||
Overall Diameter 197mm | ||
Series BGT | ||
Seal Material Silicone | ||
Filter Type Industrial Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to ensure optimal filtration performance for hydraulic systems, offering superior protection against contaminants.
Features high-quality filter materials for enhanced durability
Includes patented Leif elements with reusable metal sleeves
Safeguards the use of genuine parts for reliability
Micron rating of 20 μm for effective particle removal
Compatible with mineral and petroleum-based fluids
Related links
- Parker Filter Cartridge 937846Q, 5 μm
- Parker Filter Cartridge 937862Q, 10 μm
- Parker Filter Cartridge 937819, 40 μm
- Parker Filter Cartridge 937917Q, 20 μm
- Parker Filter Cartridge 937914Q, 10 μm
- Parker Filter Cartridge BPS-104-CAS, 0.45 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
