Parker Filter Cartridge 937893Q, 10 μm
- RS Stock No.:
- 824-867
- Mfr. Part No.:
- 937893Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,493.92
(exc. VAT)
PHP17,353.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,493.92 |
*price indicative
- RS Stock No.:
- 824-867
- Mfr. Part No.:
- 937893Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 235mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Overall Diameter | 79mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 235mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Overall Diameter 79mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element is a high-quality filtration component designed for the Tanktopper filter series, ensuring optimal performance in various filtration applications.
Constructed with premium filter materials to guarantee reliability
Offers a wide choice in Micron ratings for tailored filtration
Compatible with re-usable LEIF sleeves for reduced waste
Designed to withstand a maximum pressure differential of 10 bar
Related links
- Parker Filter Cartridge 930118Q, 20 μm
- Parker Filter Cartridge 938902Q, 20 μm
- Parker Filter Cartridge 937756Q, 5 μm
- Parker Filter Cartridge 930100Q, 20 μm
- Parker Filter Cartridge 937875Q, 20 μm
- Parker Filter Cartridge 944894Q, 5 μm
- Parker Filter Cartridge 944834Q, 10 μm
- Parker Filter Cartridge 937965Q, 10 μm
