Parker Filter Cartridge 937756Q, 5 μm
- RS Stock No.:
- 823-303
- Mfr. Part No.:
- 937756Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,926.14
(exc. VAT)
PHP15,597.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,926.14 |
*price indicative
- RS Stock No.:
- 823-303
- Mfr. Part No.:
- 937756Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 199mm | |
| Filtration Size | 5μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 199mm | ||
Filtration Size 5μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element offers high-performance filtration, designed to enhance the functionality of TTF filter systems while ensuring the integrity of genuine parts is maintained.
Constructed with premium filter materials for exceptional durability
Patented design includes a reusable metal sleeve, promoting sustainability
Features a Micron rating of 5 μm for Advanced filtration efficiency
Compatible with TTF4 housing, ensuring optimal fit and function
Maximum pressure differential of 10 bar for reliable operation
