Parker Filter Cartridge 930100Q, 20 μm
- RS Stock No.:
- 824-837
- Mfr. Part No.:
- 930100Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,169.20
(exc. VAT)
PHP30,429.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,169.20 |
*price indicative
- RS Stock No.:
- 824-837
- Mfr. Part No.:
- 930100Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 170.8mm | |
| Filtration Size | 20μm | |
| Maximum Flow Rate | 600L/min | |
| Series | CN | |
| Maximum Operating Pressure | 70 bar | |
| Seal Material | FKM | |
| Standards/Approvals | None | |
| Filter Type | Medium Pressure | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 170.8mm | ||
Filtration Size 20μm | ||
Maximum Flow Rate 600L/min | ||
Series CN | ||
Maximum Operating Pressure 70 bar | ||
Seal Material FKM | ||
Standards/Approvals None | ||
Filter Type Medium Pressure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for use with 15/40/80CN Series medium pressure hydraulic filters, providing high efficiency filtration to maintain optimal fluid cleanliness.
High efficiency genuine replacement element ensuring superior filtration performance
Compatible with 40CN models for enhanced operational reliability
Utilises 20Q Microglass technology for effective contaminant retention
Available in multiple seal materials to suit varied temperature requirements
Related links
- Parker Filter Cartridge 937760Q, 5 μm
- Parker Filter Cartridge BPH-102-CAS, 0.2 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 944894Q, 5 μm
- Parker Filter Cartridge 937835Q, 2 μm
- Parker Filter Cartridge 938918Q, 20 μm
