Parker Filter Cartridge 937875Q, 20 μm
- RS Stock No.:
- 823-794
- Mfr. Part No.:
- 937875Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,162.37
(exc. VAT)
PHP12,501.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,162.37 |
*price indicative
- RS Stock No.:
- 823-794
- Mfr. Part No.:
- 937875Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 300mm | |
| Filtration Size | 20μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Silicone | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 300mm | ||
Filtration Size 20μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Silicone | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element offers high-quality filtration for the GA Filter Series, ensuring the efficient removal of contaminants from various fluids in hydraulic systems.
Features high-quality filter materials for effective contaminant removal
Includes reusable metal sleeve for enhanced durability and performance
Designed to maintain the integrity of genuine parts under maximum pressure differential of 10 bar
Utilises Eco element technology to promote sustainability in filtration solutions
Related links
- Parker Filter Cartridge 944893Q, 5 μm
- Parker Filter Cartridge 937756Q, 5 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 936708Q, 10 μm
- Parker Filter Cartridge ZCPP1-1.0B, 1 μm
- Parker Filter Cartridge 937862Q, 10 μm
- Parker Filter Cartridge 930370Q, 20 μm
- Parker Filter Cartridge 936710Q, 2 μm
