Parker Filter Cartridge 937930Q, 10 μm
- RS Stock No.:
- 824-413
- Mfr. Part No.:
- 937930Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,271.95
(exc. VAT)
PHP8,144.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,271.95 |
*price indicative
- RS Stock No.:
- 824-413
- Mfr. Part No.:
- 937930Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 99mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Overall Diameter | 50mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 99mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Overall Diameter 50mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element offers an essential solution for ensuring optimal filter performance in the Tanktopper series, catering to the needs of various filtration applications.
Constructed from high-quality filter materials to enhance durability
Available with a range of Micron ratings for versatile filtration efficiency
Conventional disposable element design simplifies maintenance and replacement
Maximum pressure differential rated at 10 bar (ISO 2941) for reliable operation
Compact dimensions of 99 mm in length and 50 mm in diameter facilitate seamless integration
Related links
- Parker Filter Cartridge 938896Q, 5 μm
- Parker Filter Cartridge 937791Q, 20 μm
- Parker Filter Cartridge 937776Q, 10 μm
- Parker Filter Cartridge 937804Q, 20 μm
- Parker Filter Cartridge ZCPP2-1.0C-S, 1 μm
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937957Q, 20 μm
