Parker Filter Cartridge 937791Q, 20 μm
- RS Stock No.:
- 823-802
- Mfr. Part No.:
- 937791Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP8,172.78
(exc. VAT)
PHP9,153.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,172.78 |
*price indicative
- RS Stock No.:
- 823-802
- Mfr. Part No.:
- 937791Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 149mm | |
| Filtration Size | 20μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 149mm | ||
Filtration Size 20μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker filter replacement element designed to offer high-quality filtration with Advanced materials, ensuring systems maintain Peak performance by efficiently removing contaminants from fluid flow.
Constructed from high-quality filter materials for reliability
Patented reusable metal sleeve enhances protection and usability
20 μm Micron rating provides excellent filtration capability
Compatible with TTF3 filter housing series for seamless integration
Utilises magnetic pre-filtration to capture ferrous particles
Eliminates contaminant reinjection during element replacement
Related links
- Parker Filter Cartridge 938896Q, 5 μm
- Parker Filter Cartridge 937776Q, 10 μm
- Parker Filter Cartridge 937804Q, 20 μm
- Parker Filter Cartridge ZCPP2-1.0C-S, 1 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
