Parker Filter Cartridge ZCPP2-1.0C-S, 1 μm
- RS Stock No.:
- 823-208
- Mfr. Part No.:
- ZCPP2-1.0C-S
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,424.85
(exc. VAT)
PHP30,715.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,424.85 |
*price indicative
- RS Stock No.:
- 823-208
- Mfr. Part No.:
- ZCPP2-1.0C-S
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 500mm | |
| Filtration Size | 1μm | |
| Series | PEPLYN PLUS | |
| Seal Material | Silicone | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 500mm | ||
Filtration Size 1μm | ||
Series PEPLYN PLUS | ||
Seal Material Silicone | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Polypropylene Liquid Prefilter Cartridge designed for clarifying and pre-stabilising process liquids while ensuring high-quality filtration in utility solutions.
1 μm Micron rating ensures effective filtration
Constructed from pleated polypropylene for durability
Operating temperature up to 70°C for versatile use
FDA and EC specifications met for safety assurance
Related links
- Parker Filter Cartridge ZCPP2-1.0C, 1 μm
- Parker Filter Cartridge ZCPP2-040C, 40 μm
- Parker Filter Cartridge ZCPP2-.60N, 0.6 μm
- Parker Filter Cartridge ZCPP2-005B, 5 μm
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937950Q, 10 μm
