Parker Filter Cartridge ZCPP2-1.0C, 1 μm
- RS Stock No.:
- 824-996
- Mfr. Part No.:
- ZCPP2-1.0C
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,186.90
(exc. VAT)
PHP28,209.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,186.90 |
*price indicative
- RS Stock No.:
- 824-996
- Mfr. Part No.:
- ZCPP2-1.0C
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 500mm | |
| Filtration Size | 1μm | |
| Series | PEPLYN PLUS | |
| Seal Material | Silicone | |
| Filter Type | Pleated Panel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 500mm | ||
Filtration Size 1μm | ||
Series PEPLYN PLUS | ||
Seal Material Silicone | ||
Filter Type Pleated Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Polypropylene Liquid Prefilter Cartridge provides efficient clarification, pre-stabilisation and particulate removal for process liquids, aggressive chemicals and solvents. This high-purity cartridge shields downstream systems from micro-particulate build-up to maintain continuous fluid cleanliness.
Belongs to the Advanced PEPLYN PLUS high-efficiency product range
1 Micron absolute retention rating for reliable particle trapping
Measures 20 inches length to fit standard industrial housings
Related links
- Parker Filter Cartridge ZCPP2-1.0C-S, 1 μm
- Parker Filter Cartridge ZCPP2-040C, 40 μm
- Parker Filter Cartridge ZCPP2-.60N, 0.6 μm
- Parker Filter Cartridge ZCPP2-005B, 5 μm
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 937950Q, 10 μm
