Parker Filter Cartridge 937776Q, 10 μm
- RS Stock No.:
- 823-949
- Mfr. Part No.:
- 937776Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP41,613.90
(exc. VAT)
PHP46,607.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,613.90 |
*price indicative
- RS Stock No.:
- 823-949
- Mfr. Part No.:
- 937776Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 330mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Overall Diameter | 203mm | |
| Series | BGT | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Micro Glass | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 330mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Overall Diameter 203mm | ||
Series BGT | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile | ||
Standards/Approvals ISO 2941 | ||
Filter Type Micro Glass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed for high-quality filtration, featuring patented reusable metal sleeve elements that ensure the integrity of genuine parts.
Constructed with high-quality filter materials for effective performance
Patented design allows for reusable metal sleeves, promoting sustainability
Eliminates reinjection of contaminants during element changes through inside-to-outside fluid flow
Magnetic pre-filtration extends filter element life by capturing ferrous particles
Related links
- Parker Filter Cartridge 938896Q, 5 μm
- Parker Filter Cartridge 937791Q, 20 μm
- Parker Filter Cartridge 937804Q, 20 μm
- Parker Filter Cartridge ZCPP2-1.0C-S, 1 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 926835Q, 10 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
