Parker Filter Cartridge 938901Q, 10 μm
- RS Stock No.:
- 824-000
- Mfr. Part No.:
- 938901Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,743.07
(exc. VAT)
PHP15,392.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,743.07 |
*price indicative
- RS Stock No.:
- 824-000
- Mfr. Part No.:
- 938901Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Overall Length | 250.7mm | |
| Product Type | Filter Cartridge | |
| Filtration Size | 10μm | |
| Series | GMF | |
| Maximum Operating Pressure | 20 bar | |
| Seal Material | Fluoroelastomer | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Fibre | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Overall Length 250.7mm | ||
Product Type Filter Cartridge | ||
Filtration Size 10μm | ||
Series GMF | ||
Maximum Operating Pressure 20 bar | ||
Seal Material Fluoroelastomer | ||
Standards/Approvals ISO 2941 | ||
Filter Type Fibre | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for use with GMF Series medium pressure inline hydraulic oil filters, offering efficient filtration capabilities and a maximum allowable flow rate of 600 L/min.
Patented eco-friendly design integrates reusable parts, reducing waste by up to 50%
Compatible with a wide range of hydraulic fluids, ensuring adaptability in various applications
Maintains element integrity during servicing, saving valuable space in machinery
Related links
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 937756Q, 5 μm
- Parker Filter Cartridge 944834Q, 10 μm
- Parker Filter Cartridge 938902Q, 20 μm
- Parker Filter Cartridge 930369Q, 20 μm
- Parker Filter Cartridge 937773Q, 10 μm
