Parker Filter Cartridge 930369Q, 20 μm
- RS Stock No.:
- 823-398
- Mfr. Part No.:
- 930369Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,855.22
(exc. VAT)
PHP17,757.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,855.22 |
*price indicative
- RS Stock No.:
- 823-398
- Mfr. Part No.:
- 930369Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 114.3mm | |
| Filtration Size | 20μm | |
| Overall Diameter | 45mm | |
| Series | 15P-30P-30PD | |
| Seal Material | Fluorocarbon | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 114.3mm | ||
Filtration Size 20μm | ||
Overall Diameter 45mm | ||
Series 15P-30P-30PD | ||
Seal Material Fluorocarbon | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to enhance filtration efficiency for medium pressure hydraulic systems, ensuring optimal performance and protection for critical machinery components.
High efficiency filtration with a 20μm Micron rating
Compatible with 15CN series medium pressure hydraulic filters
Constructed from genuine microglass technology for durability
Seal material options include fluoroelastomer and nitrile for varied applications
Operates effectively within a maximum pressure of 70 bar
Related links
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 937741Q, 2 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
- Parker Filter Cartridge 937893Q, 10 μm
- Parker Filter Cartridge 926835Q, 10 μm
