Parker Filter Cartridge 937913Q, 10 μm
- RS Stock No.:
- 823-344
- Mfr. Part No.:
- 937913Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP24,444.14
(exc. VAT)
PHP27,377.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,444.14 |
*price indicative
- RS Stock No.:
- 823-344
- Mfr. Part No.:
- 937913Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 375mm | |
| Filtration Size | 10μm | |
| Overall Diameter | 105mm | |
| Series | Tanktopper | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Nitrile Rubber | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 375mm | ||
Filtration Size 10μm | ||
Overall Diameter 105mm | ||
Series Tanktopper | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Nitrile Rubber | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for Tanktopper filters, providing a total filtration solution with an integrated Air breather. This product ensures effective oil and Air filtration during service events.
Includes an Air breather element for improved filtration efficiency
Constructed with a high-quality Eco element for a reusable metal sleeve
Fluid flows inside-to-outside, preventing re-injection of contaminants during changes
Compatible with maximum pressure ratings up to 10 bar in LEIF sleeves
Related links
- Parker Filter Cartridge 937846Q, 5 μm
- Parker Filter Cartridge 937865Q, 20 μm
- Parker Filter Cartridge 937862Q, 10 μm
- Parker Filter Cartridge 938075Q, 10 μm
- Parker Filter Cartridge 944181, 100 μm
- Parker Filter Cartridge 937819, 40 μm
- Parker Filter Cartridge 937914Q, 10 μm
- Parker Filter Cartridge 937790Q, 20 μm
