Littelfuse 1 NO Flange Reed Switch
- RS Stock No.:
- 552-313
- Mfr. Part No.:
- 59145-010
- Manufacturer:
- Littelfuse
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP1,895.03
(exc. VAT)
PHP2,122.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,895.03 | PHP189.503 |
*price indicative
- RS Stock No.:
- 552-313
- Mfr. Part No.:
- 59145-010
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Contact Configuration | 1 NO | |
| Maximum Switching Power | 10W | |
| Maximum Release Time | 1ms | |
| Operating Time Including Bounce | 1ms | |
| Terminal Type | Cable | |
| Mount Type | Flange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 19.05mm | |
| Length | 28.57mm | |
| Series | 59145 | |
| Standards/Approvals | cULus | |
| Depth | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Contact Configuration 1 NO | ||
Maximum Switching Power 10W | ||
Maximum Release Time 1ms | ||
Operating Time Including Bounce 1ms | ||
Terminal Type Cable | ||
Mount Type Flange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 19.05mm | ||
Length 28.57mm | ||
Series 59145 | ||
Standards/Approvals cULus | ||
Depth 6.35mm | ||
- COO (Country of Origin):
- PH
