Littelfuse Reed Switch 350 mA 200 V
- RS Stock No.:
- 552-307
- Distrelec Article No.:
- 304-54-486
- Mfr. Part No.:
- 59045-010
- Manufacturer:
- Littelfuse
This image is representative of the product range
Subtotal (1 bag of 25 units)*
PHP4,295.67
(exc. VAT)
PHP4,811.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP4,295.67 | PHP171.827 |
*price indicative
- RS Stock No.:
- 552-307
- Distrelec Article No.:
- 304-54-486
- Mfr. Part No.:
- 59045-010
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 350mA | |
| Maximum Switching Voltage | 200V | |
| Maximum Release Time | 1ms | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 59045 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Maximum Switching Current 350mA | ||
Maximum Switching Voltage 200V | ||
Maximum Release Time 1ms | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 59045 | ||
- COO (Country of Origin):
- PH
Related links
- Littelfuse 1 NO Flange Reed Switch 400 mA 200 V dc
- Littelfuse PCB Miniature Reed Switch 500 mA 200 V
- Littelfuse PCB Reed Switch 500 mA 200 V
- Littelfuse 1 NO Flange Reed Switch
- Assemtech SPST-NO PCB Reed Switch 350 mA 175 V
- Assemtech SPST PCB Reed Switch 350 mA 175 V
- Assemtech SPST-NO PCB Reed Switch 350 mA 170 V ac/dc
- Littelfuse PCB Surface Mount Reed Switch 500 mA 200 V
