Littelfuse 1 NO Flange Reed Switch 400 mA 200 V dc
- RS Stock No.:
- 552-308
- Mfr. Part No.:
- 59135-010
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-308
- Mfr. Part No.:
- 59135-010
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Reed Switch | |
| Contact Configuration | 1 NO | |
| Maximum Switching Current | 400mA | |
| Maximum Switching Power | 10W | |
| Maximum Switching Voltage | 200V dc | |
| Contact Resistance | 0.2Ω | |
| Maximum Release Time | 1ms | |
| Operating Time Including Bounce | 1ms | |
| Terminal Type | Cable | |
| Mount Type | Flange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 19.05mm | |
| Series | 59135 | |
| Length | 28.7mm | |
| Standards/Approvals | cULus | |
| Depth | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Reed Switch | ||
Contact Configuration 1 NO | ||
Maximum Switching Current 400mA | ||
Maximum Switching Power 10W | ||
Maximum Switching Voltage 200V dc | ||
Contact Resistance 0.2Ω | ||
Maximum Release Time 1ms | ||
Operating Time Including Bounce 1ms | ||
Terminal Type Cable | ||
Mount Type Flange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 19.05mm | ||
Series 59135 | ||
Length 28.7mm | ||
Standards/Approvals cULus | ||
Depth 6.35mm | ||
- COO (Country of Origin):
- PH
Related links
- Littelfuse 1 NO Flange Reed Switch
- Littelfuse Reed Switch 350 mA 200 V
- Assemtech SPDT PCB Reed Switch 400 mA 175 V
- Assemtech SPDT- NO PCB Reed Switch 400 mA 175 V
- Assemtech SPST PCB Reed Switch 500 mA 200 V dc
- Nexperia BSS87 N-Channel MOSFET 200 V Enhancement, 3-Pin SOT-89
- Nexperia BSS87 N-Channel MOSFET 200 V Enhancement115
- Littelfuse 1 CO Flange Reed Switch
