Littelfuse Reed Switch 200 V

This image is representative of the product range

Subtotal (1 bag of 25 units)*

PHP2,558.91

(exc. VAT)

PHP2,865.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 32 unit(s) shipping from April 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP2,558.91PHP102.356

*price indicative

RS Stock No.:
552-314
Distrelec Article No.:
304-54-491
Mfr. Part No.:
59165-1-T-00-A
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Reed Switch

Maximum Switching Power

10W

Maximum Switching Voltage

200V

Maximum Release Time

1ms

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

59165

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy