Standex-Meder Through Hole Reed Relay, 24V dc Coil, NC, 10kV Max, 3A Max, 1100 Ω
- RS Stock No.:
- 757-077
- Mfr. Part No.:
- HM24-1B69-06
- Manufacturer:
- Standex-Meder
Subtotal (1 unit)*
PHP6,172.12
(exc. VAT)
PHP6,912.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,172.12 |
*price indicative
- RS Stock No.:
- 757-077
- Mfr. Part No.:
- HM24-1B69-06
- Manufacturer:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Product Type | Reed Relay | |
| Contact Configuration | NC | |
| Coil Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 10kV | |
| Switching DC Voltage | 10kV | |
| Terminal Type | PC Pin | |
| Coil Resistance | 1100Ω | |
| Operating Time | 3ms | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 19mm | |
| Series | HM | |
| Length | 68mm | |
| Standards/Approvals | RoHS | |
| Height | 19.8mm | |
| Contact Resistance | 150Ω | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Product Type Reed Relay | ||
Contact Configuration NC | ||
Coil Voltage 24V dc | ||
Mount Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 10kV | ||
Switching DC Voltage 10kV | ||
Terminal Type PC Pin | ||
Coil Resistance 1100Ω | ||
Operating Time 3ms | ||
Switching Power 50W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 19mm | ||
Series HM | ||
Length 68mm | ||
Standards/Approvals RoHS | ||
Height 19.8mm | ||
Contact Resistance 150Ω | ||
Latching No | ||
The Standex-Meder High Voltage Reed Relay is designed for efficient signal processing in demanding environments. Its primary function is to ensure reliable performance in applications requiring precision and durability.
Built for high reliability, ensuring consistent performance
Optimised for enhanced signal integrity in various applications
Designed to withstand challenging environmental conditions
Provides excellent durability for long-term usage
Related links
- Standex-Meder Through Hole Reed Relay NC 3A Max, 296 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 660 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 120 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 600 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.155 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 286 Ω
