Standex-Meder Through Hole Reed Relay, 12V dc Coil, 1 NO, 7.5kV Max, 3A Max, 286 Ω
- RS Stock No.:
- 757-080
- Mfr. Part No.:
- HE12-1A83-03
- Manufacturer:
- Standex-Meder
Subtotal (1 unit)*
PHP5,015.89
(exc. VAT)
PHP5,617.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,015.89 |
*price indicative
- RS Stock No.:
- 757-080
- Mfr. Part No.:
- HE12-1A83-03
- Manufacturer:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Product Type | Reed Relay | |
| Contact Configuration | 1 NO | |
| Coil Voltage | 12V dc | |
| Mount Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 7.5kV | |
| Switching DC Voltage | 7.5kV | |
| Coil Resistance | 286Ω | |
| Terminal Type | PC Pin | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| Operating Time | 3.2ms | |
| Maximum Operating Temperature | 70°C | |
| Length | 65mm | |
| Width | 14.5mm | |
| Standards/Approvals | RoHS | |
| Series | HE | |
| Height | 15.5mm | |
| Contact Resistance | 150Ω | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Product Type Reed Relay | ||
Contact Configuration 1 NO | ||
Coil Voltage 12V dc | ||
Mount Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 7.5kV | ||
Switching DC Voltage 7.5kV | ||
Coil Resistance 286Ω | ||
Terminal Type PC Pin | ||
Switching Power 50W | ||
Minimum Operating Temperature -20°C | ||
Operating Time 3.2ms | ||
Maximum Operating Temperature 70°C | ||
Length 65mm | ||
Width 14.5mm | ||
Standards/Approvals RoHS | ||
Series HE | ||
Height 15.5mm | ||
Contact Resistance 150Ω | ||
Latching No | ||
The Standex-Meder relay is a reliable switching component is designed for efficient Coil activation and contact performance. It excels in various electrical applications, ensuring dependable operation under specified conditions.
Coil resistance values support efficient current management
Operates across a range of temperatures, enhancing versatility
Insulation resistance assures safety in humid environments
Dielectric strength ensures operational reliability
Compact design optimises space in circuit layouts
Lightweight construction allows for easier installation
Fully sealed design enhances wash Ability and durAbility
Available in standard ESD-neutral packaging for protection
Related links
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 286 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 600 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.155 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 120 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 660 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 296 Ω
