Standex-Meder Through Hole Reed Relay, 24V dc Coil, NC, 7.5kV Max, 3A Max, 1.1 Ω
- RS Stock No.:
- 757-075
- Mfr. Part No.:
- HM24-1A83-06
- Manufacturer:
- Standex-Meder
Subtotal (1 unit)*
PHP5,047.24
(exc. VAT)
PHP5,652.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,047.24 |
*price indicative
- RS Stock No.:
- 757-075
- Mfr. Part No.:
- HM24-1A83-06
- Manufacturer:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Contact Configuration | NC | |
| Product Type | Reed Relay | |
| Coil Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 7.5kV | |
| Switching DC Voltage | 7.5kV | |
| Terminal Type | PC Pin | |
| Coil Resistance | 1.1Ω | |
| Operating Time | 3.2ms | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 19mm | |
| Standards/Approvals | RoHS | |
| Length | 68mm | |
| Height | 19.8mm | |
| Series | HM | |
| Latching | No | |
| Contact Resistance | 150Ω | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Contact Configuration NC | ||
Product Type Reed Relay | ||
Coil Voltage 24V dc | ||
Mount Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 7.5kV | ||
Switching DC Voltage 7.5kV | ||
Terminal Type PC Pin | ||
Coil Resistance 1.1Ω | ||
Operating Time 3.2ms | ||
Switching Power 50W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 19mm | ||
Standards/Approvals RoHS | ||
Length 68mm | ||
Height 19.8mm | ||
Series HM | ||
Latching No | ||
Contact Resistance 150Ω | ||
The Standex-Meder electromagnetic relay offers reliable switching in various applications, characterised by its Compact design and efficient performance under specified conditions.
Coil resistance optimised for performance and durability
Offers a maximum switching voltage suitable for diverse applications
Provides significant insulation resistance under specified humidity conditions
Manufactured with polycarbonate housing for robust protection
Surpasses dielectric strength requirements per IEC standards
Related links
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 600 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.155 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1100 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 286 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 296 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 660 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 120 Ω
