Standex-Meder Through Hole Reed Relay, 24V dc Coil, NC, 10kV Max, 3A Max, 296 Ω
- RS Stock No.:
- 757-069
- Mfr. Part No.:
- H24-1B69
- Manufacturer:
- Standex-Meder
Subtotal (1 unit)*
PHP6,087.29
(exc. VAT)
PHP6,817.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,087.29 |
*price indicative
- RS Stock No.:
- 757-069
- Mfr. Part No.:
- H24-1B69
- Manufacturer:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Product Type | Reed Relay | |
| Contact Configuration | NC | |
| Coil Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 10kV | |
| Switching DC Voltage | 10kV | |
| Terminal Type | PC Pin | |
| Coil Resistance | 296Ω | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 50W | |
| Operating Time | 3ms | |
| Maximum Operating Temperature | 70°C | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Length | 82mm | |
| Series | H | |
| Height | 30mm | |
| Latching | No | |
| Contact Resistance | 150Ω | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Product Type Reed Relay | ||
Contact Configuration NC | ||
Coil Voltage 24V dc | ||
Mount Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 10kV | ||
Switching DC Voltage 10kV | ||
Terminal Type PC Pin | ||
Coil Resistance 296Ω | ||
Minimum Operating Temperature -20°C | ||
Switching Power 50W | ||
Operating Time 3ms | ||
Maximum Operating Temperature 70°C | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Length 82mm | ||
Series H | ||
Height 30mm | ||
Latching No | ||
Contact Resistance 150Ω | ||
- COO (Country of Origin):
- DE
The Standex-Meder relay is designed for reliable switching applications, ensuring optimal performance under various environmental conditions, making it indispensable in diverse electronic systems.
Designed for high reliability with a contact rating suitable for various applications
Coil voltage ensures efficient operation with minimum energy loss
Environmentally sealed for protection against moisture and contaminants
Compact size allows for easy integration in constrained spaces
Robust insulation resistance meets stringent industry standards
Related links
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1100 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 660 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 120 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 600 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.155 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 286 Ω
