Standex-Meder Through Hole Reed Relay, 24V dc Coil, 1 NO, 10kV Max, 3A Max, 660 Ω
- RS Stock No.:
- 757-070
- Mfr. Part No.:
- HM24-1A69-02
- Manufacturer:
- Standex-Meder
Subtotal (1 unit)*
PHP5,500.88
(exc. VAT)
PHP6,160.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,500.88 |
*price indicative
- RS Stock No.:
- 757-070
- Mfr. Part No.:
- HM24-1A69-02
- Manufacturer:
- Standex-Meder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Standex-Meder | |
| Contact Configuration | 1 NO | |
| Product Type | Reed Relay | |
| Coil Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Switching Current | 3A | |
| Switching AC Voltage | 10kV | |
| Switching DC Voltage | 10kV | |
| Coil Resistance | 660Ω | |
| Terminal Type | PC Pin | |
| Switching Power | 50W | |
| Operating Time | 3ms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 19mm | |
| Standards/Approvals | RoHS | |
| Series | HM | |
| Length | 68mm | |
| Height | 19.8mm | |
| Contact Resistance | 150Ω | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Standex-Meder | ||
Contact Configuration 1 NO | ||
Product Type Reed Relay | ||
Coil Voltage 24V dc | ||
Mount Type Through Hole | ||
Switching Current 3A | ||
Switching AC Voltage 10kV | ||
Switching DC Voltage 10kV | ||
Coil Resistance 660Ω | ||
Terminal Type PC Pin | ||
Switching Power 50W | ||
Operating Time 3ms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 19mm | ||
Standards/Approvals RoHS | ||
Series HM | ||
Length 68mm | ||
Height 19.8mm | ||
Contact Resistance 150Ω | ||
Latching No | ||
- COO (Country of Origin):
- DE
The Standex-Meder High Voltage Reed Relay is designed for robust performance in various applications, offering reliable contact control and superior electrical characteristics.
Compact design with a contact form A - Normally Open configuration
Rated power ensures optimal functionality under specified conditions
High insulation resistance guarantees minimal leakage current
Related links
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 660 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 120 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1100 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 600 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 296 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.155 Ω
- Standex-Meder Through Hole Reed Relay 1 NO 3A Max, 1.1 Ω
- Standex-Meder Through Hole Reed Relay NC 3A Max, 1.1 Ω
