Parker, Polyamide 12 Blue 5 m Tube, 70 °C
- RS Stock No.:
- 837-293
- Mfr. Part No.:
- SP16/050/DV
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP18,086.73
(exc. VAT)
PHP20,257.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,086.73 |
*price indicative
- RS Stock No.:
- 837-293
- Mfr. Part No.:
- SP16/050/DV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 15.8mm | |
| Colour | Blue | |
| Tube Inside Diameter | 12.7mm | |
| Series | SP Recoil Tubing | |
| Material | Polyamide 12 | |
| Resistance Features | Abrasion Protection | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 5m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 15.8mm | ||
Colour Blue | ||
Tube Inside Diameter 12.7mm | ||
Series SP Recoil Tubing | ||
Material Polyamide 12 | ||
Resistance Features Abrasion Protection | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 5m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- DE
The Parker Recoil tubing provides an ergonomic solution for conveying compressed Air and lubricants, designed to retain its shape after multiple uses while ensuring durability through its protective spring.
Offers excellent mechanical properties with low pressure drop
Good chemical compatibility ensures versatility across various applications
Self-retracting design enhances user convenience and safety
Identical technical performance to traditional PA tubing for reliable usage
Silicone-free construction caters to a wider range of applications
