Parker, Polyamide 12 Blue 2.5 m Tube, 70 °C
- RS Stock No.:
- 837-280
- Mfr. Part No.:
- SP08/025/DV
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,750.11
(exc. VAT)
PHP5,320.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,750.11 |
*price indicative
- RS Stock No.:
- 837-280
- Mfr. Part No.:
- SP08/025/DV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 8.9mm | |
| Colour | Blue | |
| Tube Inside Diameter | 6.3mm | |
| Series | SP Recoil Tubing | |
| Material | Polyamide 12 | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Length | 2.5m | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 8.9mm | ||
Colour Blue | ||
Tube Inside Diameter 6.3mm | ||
Series SP Recoil Tubing | ||
Material Polyamide 12 | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Length 2.5m | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- DE
The Parker Recoil tubing offers an efficient tubing solution that retains its shape for repeated use, providing an ergonomic alternative to traditional reels while being optimally space-saving.
Excellent mechanical properties enhance durability
Low pressure drop ensures efficient fluid conveyance
Good chemical compatibility expands usability
Self-retracting design simplifies handling
Identical technical performance to traditional PA tubing
Silicone-free construction caters to sensitive applications
Available in various colours for easy circuit identification
Ready-to-use with pre-assembled connectors for convenience
