Parker, Polyamide 12 Blue 7.5 m Tube, 70 °C
- RS Stock No.:
- 837-273
- Mfr. Part No.:
- SP08/075/DV
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,491.31
(exc. VAT)
PHP8,390.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,491.31 |
*price indicative
- RS Stock No.:
- 837-273
- Mfr. Part No.:
- SP08/075/DV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 8.9mm | |
| Colour | Blue | |
| Tube Inside Diameter | 6.3mm | |
| Series | SP Recoil Tubing | |
| Material | Polyamide 12 | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 7.5m | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 8.9mm | ||
Colour Blue | ||
Tube Inside Diameter 6.3mm | ||
Series SP Recoil Tubing | ||
Material Polyamide 12 | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 7.5m | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- DE
The Parker Recoil tubing offers an innovative solution for conveying compressed Air and lubricants, featuring a self-retracting design that enhances ergonomics and optimises space efficiency.
Exceptional mechanical properties, ensuring reliable performance
Low pressure drop enhances efficiency during use
Good chemical compatibility for diverse applications
Silicone-free formulation maintains clean operation
