Parker, PU Foam Blue 3 m Tube, 70 °C
- RS Stock No.:
- 837-274
- Mfr. Part No.:
- PU10/030/DV
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,769.49
(exc. VAT)
PHP6,461.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,769.49 |
*price indicative
- RS Stock No.:
- 837-274
- Mfr. Part No.:
- PU10/030/DV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Tube | |
| Tube Outside Diameter | 9.5mm | |
| Colour | Blue | |
| Tube Inside Diameter | 6.3mm | |
| Series | PU Recoil Tubing | |
| Material | PU Foam | |
| Resistance Features | Abrasion Resistant, Shock Resistant | |
| Maximum Operating Temperature | 70°C | |
| Length | 3m | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Tube | ||
Tube Outside Diameter 9.5mm | ||
Colour Blue | ||
Tube Inside Diameter 6.3mm | ||
Series PU Recoil Tubing | ||
Material PU Foam | ||
Resistance Features Abrasion Resistant, Shock Resistant | ||
Maximum Operating Temperature 70°C | ||
Length 3m | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- US
The Parker polyurethane Recoil tubing provides exceptional flexibility, Ideal for installations in confined spaces, ensuring easy operation of pneumatic equipment with its Durable and abrasion-resistant design.
Excellent mechanical properties ensure durability and reliability
Abrasion-resistant for enhanced longevity in demanding environments
Lightweight construction allows for effortless handling and installation
Consistent tensile strength optimises performance under pressure
Low pressure drop aids in efficient Air conveyance
Silicone-free design reduces contamination risk during use
