Schneider Electric K Series Residual Current Circuit Breaker, 40A, 4-Pole, 100 mA, Type AC, 500 A

Subtotal (1 unit)*

PHP3,529.56

(exc. VAT)

PHP3,953.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,529.56

*price indicative

RS Stock No.:
588-939
Mfr. Part No.:
A9KR15440
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Range

Acti9

Series

K

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

EN/IEC 61008-1, SS 97:part 1

Width

36mm

Depth

68mm

Height

81mm

Breaking Capacity

500A

Rated AC Voltage

240V ac

Earth Leakage Protection Type

AC

Break Time

Instantaneous

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy