Schneider Electric K Series Residual Current Circuit Breaker, 40A, 2-Pole, 100 mA, Type AC, 500 A
- RS Stock No.:
- 588-937
- Mfr. Part No.:
- A9KR15240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,701.30
(exc. VAT)
PHP3,025.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,701.30 |
*price indicative
- RS Stock No.:
- 588-937
- Mfr. Part No.:
- A9KR15240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | K | |
| Range | Acti9 | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | SS 97:part 1, EN/IEC 61008-1 | |
| Height | 81mm | |
| Width | 36mm | |
| Depth | 68mm | |
| Breaking Capacity | 500A | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 240V ac | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series K | ||
Range Acti9 | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals SS 97:part 1, EN/IEC 61008-1 | ||
Height 81mm | ||
Width 36mm | ||
Depth 68mm | ||
Breaking Capacity 500A | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 240V ac | ||
Break Time Instantaneous | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Schneider Electric K Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 240V ac
- Schneider Electric K Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 240V ac
- Schneider Electric K Series Residual Current Circuit Breaker 2-Pole Type AC, 630 A 220V ac
- Schneider Electric K Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 380V ac
- Schneider Electric K Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 240V ac
- Schneider Electric K Series Residual Current Circuit Breaker 2-Pole Type AC, 630 A 240V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
