Schneider Electric K Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type AC, 500 A 380V ac
- RS Stock No.:
- 588-942
- Mfr. Part No.:
- A9KR16440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,621.77
(exc. VAT)
PHP4,056.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,621.77 |
*price indicative
- RS Stock No.:
- 588-942
- Mfr. Part No.:
- A9KR16440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | K | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | REACH Compliant, EN/IEC 61008-1, RoHS, IEC 60529 | |
| Terminal Type | Tunnel | |
| Height | 81mm | |
| Width | 72mm | |
| Depth | 68mm | |
| Breaking Capacity | 500A | |
| Tripping Mechanism | Residual Current | |
| Rated AC Voltage | 380V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series K | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals REACH Compliant, EN/IEC 61008-1, RoHS, IEC 60529 | ||
Terminal Type Tunnel | ||
Height 81mm | ||
Width 72mm | ||
Depth 68mm | ||
Breaking Capacity 500A | ||
Tripping Mechanism Residual Current | ||
Rated AC Voltage 380V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Schneider Electric K Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 240V ac
- Schneider Electric K Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 240V ac
- Schneider Electric K Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 240V ac
- Schneider Electric K Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 40 A
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 415V ac
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
