Schneider Electric IDK Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type AC, 500 A
- RS Stock No.:
- 588-935
- Mfr. Part No.:
- A9KR13440S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,157.06
(exc. VAT)
PHP3,535.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,157.06 |
*price indicative
- RS Stock No.:
- 588-935
- Mfr. Part No.:
- A9KR13440S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | IDK | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008-1SS 97:part 1 | |
| Depth | 68mm | |
| Height | 81mm | |
| Width | 72mm | |
| Breaking Capacity | 500A | |
| Reset Actuator Type | Toggle | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series IDK | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008-1SS 97:part 1 | ||
Depth 68mm | ||
Height 81mm | ||
Width 72mm | ||
Breaking Capacity 500A | ||
Reset Actuator Type Toggle | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Schneider Electric IDK Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A
- Schneider Electric IDK Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A
- Schneider Electric R9PR Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 400V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type AC
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type A 400
- Schneider Electric R9R Series Residual Current Circuit Breaker 4-Pole Type F, 500 A 400V ac
