ITW Switches SA12 Series Push Button Switch, Momentary, Snap, 13.58 mm Cutout, SPDT, Red LED, IP67
- RS Stock No.:
- 935-037
- Mfr. Part No.:
- SA12-RB-N-RD-S-N-G
- Manufacturer:
- ITW Switches
N
Subtotal (1 unit)*
PHP816.93
(exc. VAT)
PHP914.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP816.93 |
*price indicative
- RS Stock No.:
- 935-037
- Mfr. Part No.:
- SA12-RB-N-RD-S-N-G
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | SA12 | |
| Panel Cutout Size | 13.58 mm | |
| Mount Type | Snap | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | UL | |
| Width | 16.6mm | |
| Switch Contact Current | 5A | |
| Height | 16.6mm | |
| Length | 17.45mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series SA12 | ||
Panel Cutout Size 13.58 mm | ||
Mount Type Snap | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Momentary | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Standards/Approvals UL | ||
Width 16.6mm | ||
Switch Contact Current 5A | ||
Height 16.6mm | ||
Length 17.45mm | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch offers a robust solution for various rugged applications with its panel-sealed design, ensuring durability and reliability in demanding environments.
UL approved, ensuring compliance with safety standards
Sealed to IP67 for protection against dust and water
Accommodates current capabilities from 10mA to 5A
Available in Gold or Silver contact materials
Includes illuminated options for visibility in low light
Supports momentary NO/NC action for versatile usage
Features a solder Terminal for secure connections
Related links
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
