ITW Switches SA12 Series Push Button Switch, Momentary, Snap, 13.58 mm Cutout, SPDT, Blue LED, IP67
- RS Stock No.:
- 935-031
- Mfr. Part No.:
- SA12-RB-N-BL-S-N-G
- Manufacturer:
- ITW Switches
N
Subtotal (1 unit)*
PHP816.93
(exc. VAT)
PHP914.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP816.93 |
*price indicative
- RS Stock No.:
- 935-031
- Mfr. Part No.:
- SA12-RB-N-BL-S-N-G
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Blue | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | SA12 | |
| Panel Cutout Size | 13.58 mm | |
| Mount Type | Snap | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Actuator Style | Momentary | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.45mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UL | |
| Height | 16.6mm | |
| Width | 16.6mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Blue | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series SA12 | ||
Panel Cutout Size 13.58 mm | ||
Mount Type Snap | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Actuator Style Momentary | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Length 17.45mm | ||
Switch Contact Current 5A | ||
Standards/Approvals UL | ||
Height 16.6mm | ||
Width 16.6mm | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch offers robust performance with a sealed design, ensuring durability across various applications. This component is engineered for reliability, featuring multiple configurations that cater to specific operational needs.
UL approved for safety assurance
Sealed to IP67 for protection against dust and water ingress
Provides current capabilities from 10mA to 5A to suit diverse circuits
Offers gold or silver contact material for enhanced longevity
Includes illuminated options for increased visibility
Momentary NO/NC action for versatile operations
Related links
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
