ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, Yellow LED, IP67
- RS Stock No.:
- 935-040
- Mfr. Part No.:
- SA12-RB-N-YL-B-N-G
- Manufacturer:
- ITW Switches
N
Subtotal (1 unit)*
PHP838.13
(exc. VAT)
PHP938.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP838.13 |
*price indicative
- RS Stock No.:
- 935-040
- Mfr. Part No.:
- SA12-RB-N-YL-B-N-G
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Yellow | |
| Illuminated | No | |
| Panel Cutout Size | 13.58 mm | |
| Series | SA12 | |
| Mount Type | Bushing | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Momentary | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Height | 16.6mm | |
| Length | 17.5mm | |
| Standards/Approvals | UL | |
| Width | 16.6mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Yellow | ||
Illuminated No | ||
Panel Cutout Size 13.58 mm | ||
Series SA12 | ||
Mount Type Bushing | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Momentary | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Height 16.6mm | ||
Length 17.5mm | ||
Standards/Approvals UL | ||
Width 16.6mm | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch offers exceptional versatility, designed for rugged applications that require reliability. Available in a Compact size, it combines a sealed construction with diverse mounting styles and colour options.
UL approved for safe usage
Sealed to IP67, ensuring durability
Supports 10mA to 5A current capability
Comes with gold or silver contact material options
Available in illuminated variations
Features momentary NO/NC action
Designed with solder terminals for easy connection
Suitable for a range of applications, including industrial and medical use
Related links
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
