Schurter MSM II Series Switch, Momentary, Panel Mount, 24 mm Cutout, SPDT, IP67, 30 V 250 V
- RS Stock No.:
- 879-666
- Mfr. Part No.:
- 3-145-582
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,235.66
(exc. VAT)
PHP2,503.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,235.66 |
*price indicative
- RS Stock No.:
- 879-666
- Mfr. Part No.:
- 3-145-582
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 24 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | UKCA | |
| Width | 24mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 24 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals UKCA | ||
Width 24mm | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switch MSM is a robust and versatile Push-Button Switch designed for various industrial applications. Combining premium stainless steel and ceramic materials, this switch can operate at high switching voltages of up to 250 VAC, ensuring reliability in demanding environments. Its innovative design features momentary action switches, available in illuminated and non-illuminated variants, allowing for tailored functionality to meet specific user needs. The MSM guarantees attractive tactile feedback alongside long-lasting performance, making it an Ideal choice for modern control interfaces in industrial equipment.
Mechanical switch with momentary action for reliable performance
Constructed from high-quality stainless steel and ceramic for longevity
Available in illuminated options with various illumination types, including ring, point, and area illumination
Switching voltage range from 30 VDC to 250 VAC to accommodate diverse applications
Equipped with quick connect terminals for effortless installation
Designed with anti-rotation protection for simplified mounting
Compliant with international standards for industrial use, enhancing safety and compatibility
Long lifespan of approximately 1.5 million actuations for reduced maintenance needs
Related links
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
