Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, Yellow LED, IP67, 30 V 250 V
- RS Stock No.:
- 879-707
- Mfr. Part No.:
- 3-145-683
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,819.98
(exc. VAT)
PHP2,038.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,819.98 |
*price indicative
- RS Stock No.:
- 879-707
- Mfr. Part No.:
- 3-145-683
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CZ
The Schurter Metal Line Switches MSM is a robust and versatile switching solution designed for diverse industrial applications. With a sleek stainless steel housing, this momentary action switch combines aesthetic appeal with high functionality. It operates effectively under a wide range of conditions, supporting switching voltages of up to 250 VAC, and offers various illumination options. Ideal for environments that demand reliable performance and durability, this switch ensures ease of use and installation, making it an excellent choice for applications requiring dependable switch actuation. With its long lifespan and high-quality materials, the MSM enhances operational efficiency while maintaining a modern finish.
Robust stainless steel housing ensures longevity and durability
Wide range of switching voltage (30 VDC to 250 VAC) enhances versatility
Available in illuminated and non-illuminated variants to meet different application needs
Designed with quick connect terminals for swift and efficient installation
Features anti-rotation protection for simplified mounting
Offers attractive tactile feedback for an enhanced user experience
IP66 and IP67 ratings provide superior protection against dust and water ingress
Environmentally compliant with CE, UKCA, RoHS, and REACH standards
Various actuator materials, including stainless steel and ceramics, tailored for specific requirements
Long operational lifespan of up to 1.5 million actuations ensures reliability
Related links
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT 30 V 250 V
- Schurter MSM II Series Switch Panel Mount SPDT IP67, 30 V 250 V
