Schurter MSM II Series Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, IP67, 30 V 250 V

This image is representative of the product range

Subtotal (1 bag of 2 units)*

PHP5,237.52

(exc. VAT)

PHP5,866.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP5,237.52PHP2,618.76

*price indicative

RS Stock No.:
725-827
Mfr. Part No.:
3-145-481
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Product Type

Switch

Illuminated

No

Panel Cutout Size

22 mm

Series

MSM II

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V

Actuator Style

Push Button

Contact AC Voltage

250V

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Width

22mm

Standards/Approvals

UKCA

The Schurter Metal Line Switches is designed to deliver exceptional performance in demanding environments. This precision-engineered switch features a robust stainless steel housing and can operate under switching voltages of up to 250 VAC. Ideal for industrial applications, the is available in various illumination options, including ring, area, and point illumination, ensuring high visibility and operator feedback. Its momentary action switch function allows for reliable operation, while quick connect terminals make for straightforward and efficient installation. This versatile switch not only meets stringent safety and compliance standards but also boasts a long operational lifespan and high-quality materials that withstand the rigours of use.

Stainless steel housing ensures durability and longevity

Switching voltage range from 30 VDC to 250 VAC accommodates diverse applications

Momentary action function provides precise control and feedback

Quick connect terminals enable fast and easy installation

Available in multiple illumination styles for enhanced user visibility

IP66 and IP67 rated for protection against water and dust ingress

Designed for a long lifetime of 1.5 million actuations, reducing maintenance costs

Robust mechanical components offer reliable performance in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy