C & K AP Series Illuminated Push Button Switching Element, Momentary, Snap-in, IP67
- RS Stock No.:
- 680-616
- Mfr. Part No.:
- AP4E303SWBE
- Manufacturer:
- C & K
N
Subtotal (1 pack of 10 units)*
PHP24,625.11
(exc. VAT)
PHP27,580.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,625.11 | PHP2,462.511 |
*price indicative
- RS Stock No.:
- 680-616
- Mfr. Part No.:
- AP4E303SWBE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switching Element | |
| Illuminated | Yes | |
| Series | AP | |
| Mount Type | Snap-in | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Product Type Push Button Switching Element | ||
Illuminated Yes | ||
Series AP | ||
Mount Type Snap-in | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K Industrial Pushbutton Switch is expertly engineered for demanding environments, offering exceptional durability and reliability. This versatile switch features a SPST momentary function and is designed for high-performance applications in diverse sectors, including industrial, medical, and military use. With an extraordinary operating life of up to 1,000,000 cycles, it ensures longevity and dependable functionality.
IP65 for superior protection against dust and moisture
Snap in facilitate easy installation
Multiple colour caps available to enhance customization and visibility
RoHS compliant to meet environmental regulations
Robust construction with PBT housing for durability in harsh conditions
Vibration and shock resistance ensure performance stability under challenging conditions
Related links
- C & K AP Series Illuminated Pushbutton Panel Mount SPST-NO, Bicolour (High Efficiency
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K ATP19 Series Illuminated Push Button Switching Element Panel Mount 28 V 250 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K AP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- C & K APB Series Illuminated Push Button Switching Element Panel Mount IP67, 24 V
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
