C & K AP Series Illuminated Pushbutton, Momentary, Panel Mount, 13.8 mm Cutout, SPST-NO, Bicolour (High Efficiency
- RS Stock No.:
- 678-117
- Mfr. Part No.:
- AP4N002TWBE
- Manufacturer:
- C & K
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP25,443.55
(exc. VAT)
PHP28,496.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 16, 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,443.55 | PHP2,544.355 |
*price indicative
- RS Stock No.:
- 678-117
- Mfr. Part No.:
- AP4N002TWBE
- Manufacturer:
- C & K
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 13.8 mm | |
| Series | AP | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| LED Colour | Bicolour (High Efficiency Red/Green) | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Contact AC Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Concave | |
| Contact DC Voltage | 24V | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 85°C | |
| Height | 28mm | |
| Switch Contact Current | 200mA | |
| Width | 17.4mm | |
| Standards/Approvals | RoHS | |
| Length | 17.4mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 13.8 mm | ||
Series AP | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
LED Colour Bicolour (High Efficiency Red/Green) | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Contact AC Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Concave | ||
Contact DC Voltage 24V | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 85°C | ||
Height 28mm | ||
Switch Contact Current 200mA | ||
Width 17.4mm | ||
Standards/Approvals RoHS | ||
Length 17.4mm | ||
- COO (Country of Origin):
- CN
Related links
- C & K AP Series Illuminated Pushbutton Panel Mount SPST-NO, Bicolour (High Efficiency
- C & K AP Series Pushbutton Panel Mount SPST-NO 24 V 125 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Through Hole Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Bicolour (High Efficiency Red/Green) LED, 50 V
- C & K AP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- C & K ATP22 Series Illuminated Pushbutton Panel Mount Green LED 28 V 250 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
