C & K ATP19 Series Illuminated Push Button Switching Element, Momentary, Panel Mount, IP67, 28 V 250 V
- RS Stock No.:
- 680-617
- Mfr. Part No.:
- ATP19SL1624B0SEW1Q
- Manufacturer:
- C & K
N
Subtotal (1 pack of 5 units)*
PHP24,587.01
(exc. VAT)
PHP27,537.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,587.01 | PHP4,917.402 |
*price indicative
- RS Stock No.:
- 680-617
- Mfr. Part No.:
- ATP19SL1624B0SEW1Q
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switching Element | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | ATP19 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 28V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switching Element | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series ATP19 | ||
Mount Type Panel Mount | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 28V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
- COO (Country of Origin):
- CN
The C & K Anti-Vandal Sealed Pushbutton Switch is designed to provide robust control solutions for demanding environments. This switch features an IP67 sealed and IK10-rated bushing, making it resistant to dust and water, thereby ensuring reliable operation in harsh conditions. Engineered for high-performance applications, it supports a maximum of 3A resistive load and is capable of withstanding up to 1,000,000 mechanical cycles.
Designed for a maximum load of 3A resistive suitable for various applications
Extensive lifespan with 1000000 cycles for momentary switches
User friendly installation with a threaded front panel mount
Suitable for use in control panels and traffic systems
Related links
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K KLS0 Series Illuminated Push Button Switching Element PCB 25 V 250 V
- C & K APB Series Illuminated Push Button Switching Element Panel Mount IP67, 24 V
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K E0200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K 80200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K AP Series Illuminated Push Button Switching Element Snap-in, IP67
- C & K GP0 Series Push Button Switching Element Surface Mount 20 V 20 V
