Miyama DS Series Push Button Switch, (On)-Off, Panel, SPST, IP67 1.5 kV ac
- RS Stock No.:
- 298-812
- Mfr. Part No.:
- DS-412-R
- Manufacturer:
- Miyama
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP75.21
(exc. VAT)
PHP84.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 101 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from March 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP75.21 | - |
| 25 - 99 | PHP72.95 | 3% |
| 100 + | PHP70.76 | 5% |
*price indicative
- RS Stock No.:
- 298-812
- Mfr. Part No.:
- DS-412-R
- Manufacturer:
- Miyama
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miyama | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Red | |
| Illuminated | No | |
| Series | DS | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact AC Voltage | 1.5kV ac | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Miyama | ||
Product Type Push Button Switch | ||
Switch Operation (On)-Off | ||
Actuator Colour Red | ||
Illuminated No | ||
Series DS | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact AC Voltage 1.5kV ac | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 3A | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- JP
Related links
- Miyama DS Series Push Button Switch Panel IP67 1.5 kV ac
- Miyama DS Series Push Button Switch PCB IP67 1.5 kV ac
- Miyama DS-663 Series Push Button Switch Panel 1 NO, 500 V dc 125 V ac
- RS PRO Push Button Switch Panel DPDT, IP40 1.5 kV ac
- Murata Single Layer Ceramic Capacitor 10 pF 1.5 kV dc DE1, Through Hole 125 °C Max
- Miyama SPST, Latching On-None-On Rocker Switch Panel
- KEMET R41-T Film Capacitor Y2/X1 (IEC 60384-14) 15 nF 1.5 kV dc 300V ac, Through Hole
- ABB S800 2CC Miniature Circuit Breaker 125A 1.5kV AC 5 kA Breaking Capacity