ABB S800 2CC Miniature Circuit Breaker, 4-Pole, 125A, Type S, 1.5kV AC, 1.5 kV DC, 5 kA Breaking Capacity
- RS Stock No.:
- 721-129
- Mfr. Part No.:
- 2CCG001603R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP95,785.92
(exc. VAT)
PHP107,280.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,785.92 |
*price indicative
- RS Stock No.:
- 721-129
- Mfr. Part No.:
- 2CCG001603R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 125A | |
| Tripping Characteristics | Type S | |
| Rated AC Voltage | 1.5kV | |
| Rated DC Voltage | 1.5kV | |
| Breaking Capacity | 5kA | |
| Range | S800 | |
| Series | 2CC | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Standards/Approvals | VDE | |
| Width | 115mm | |
| Height | 95mm | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 125A | ||
Tripping Characteristics Type S | ||
Rated AC Voltage 1.5kV | ||
Rated DC Voltage 1.5kV | ||
Breaking Capacity 5kA | ||
Range S800 | ||
Series 2CC | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Standards/Approvals VDE | ||
Width 115mm | ||
Height 95mm | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- CH
The ABB High Performance MCB is designed specifically for photovoltaic applications, ensuring reliable protection for solar energy systems. This 4-pole circuit breaker features a robust B-characteristic and is rated for a maximum current of 125 A, enhancing the safety and efficiency of your installations. With the Ability to withstand a maximum breaking capacity of 5 kA at 1500 V DC, it effectively handles potential faults while complying with IEC/EN 60947-2 standards. This devices Advanced thermal and electromechanical tripping mechanisms offer comprehensive overload and short circuit protection, making it an essential component for industrial use. Its Compact design, combined with an extensive range of accessories, ensures versatility and user-friendly operation.
Designed for photovoltaic applications with a 4-pole configuration
Rated current of 125 A to cater to high-performance energy needs
Maximum breaking capacity of 5 kA at 1500 V DC ensures robust protection
Complies with IEC/EN 60947-2 standards for safety assurance
Thermal and electromechanical tripping mechanisms for overload and short circuit protection
Compact modular design allows for efficient space utilisation
Compatible with a wide range of accessories for enhanced functionality
Suitable for use in diverse industrial applications worldwide
Related links
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Circuit Breaker 125A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity
- ABB S800 2CC Miniature Circuit Breaker 63A 690V AC 40 kA Breaking Capacity