Miyama DS Series Push Button Switch, Momentary, PCB, SPST, IP67 1.5 kV ac

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP167.49

(exc. VAT)

PHP187.59

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 24PHP167.49-
25 - 99PHP162.453%
100 +PHP157.585%

*price indicative

RS Stock No.:
298-799
Mfr. Part No.:
DS-665L
Manufacturer:
Miyama
Find similar products by selecting one or more attributes.
Select all

Brand

Miyama

Switch Operation

Momentary

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

No

Series

DS

Mount Type

PCB

Contact Configuration

SPST

Terminal Type

Through Hole

IP Rating

IP67

Actuator Style

Button

Contact AC Voltage

1.5kV ac

Maximum Operating Temperature

120°C

Switch Configuration

On-Off

Standards/Approvals

UL, CSA

Switch Contact Current

1A

COO (Country of Origin):
JP

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy