Lovato Transparent Round Push Button Lens for Use with LP4 Control Station
- RS Stock No.:
- 828-565
- Mfr. Part No.:
- LP4XBL11517
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP1,452.21
(exc. VAT)
PHP1,626.48
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,452.21 |
*price indicative
- RS Stock No.:
- 828-565
- Mfr. Part No.:
- LP4XBL11517
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Push Button Lens | |
| For Use With | LP4 Control Station | |
| Lens Colour | Transparent | |
| Lens Shape | Round | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Push Button Lens | ||
For Use With LP4 Control Station | ||
Lens Colour Transparent | ||
Lens Shape Round | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- HU
The Lovato Transparent lenses set features five uniquely designed elements, primarily intended for seamless integration with control stations. Each lens is marked with the distinctive '↓' Symbol for enhanced visibility.
Set of five transparent lenses for improved functionality
Incorporates a clear product designation for easy identification
Offers an IEC degree of protection rated at IP65
Operates effectively in temperatures ranging from -25°C to +70°C
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
